help desk software
Image is representational - see mfr. specs

13235CDK

APEM Inc.

Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 13235CDK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    13235CDK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks can ship 4/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$34.50
25
$26.91
38
$24.79
50 +
$24.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments