- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1233C2
Description
+
Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: 1233C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1233C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125VAC 12 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:17 x 14 x 39.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
40
$6.34
80
$4.81
120
$4.19
280
$4.01
520
$3.36
1,000
$3.03
2,520
$2.71
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing