- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 122462VX778
Description
+
High Performance Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Locking Lever - 2 Locked Position - Fully Sealed - Black - PC Pin.
Search Keywords: 122462VX778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:122462VX778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$204.48
5
$188.92
10
$157.73
25
$148.65
50
$142.12
100 +
$141.76
Click for Quote
Log in
to unlock special pricing