- Home ›
- All Products›
- 122461VX778
Description
+
High Performance Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Locking Lever - 1 Locked Position - Fully Sealed - Black - PC Pin.
Search Keywords: 122461VX778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:122461VX778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$229.01
13
$151.77
19
$123.31
25 +
$120.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments