- Home ›
- All Products›
- 1224513VX987F
1224513VX987F
APEM Inc.
Toggle Switch - DPDT - On-Mom - 4 A - 125 VAC - 30 VDC - Locking Lever Actuator - 3 Locked Positions - PC Pin.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPDT - On-Mom - 4 A - 125 VAC - 30 VDC - Locking Lever Actuator - 3 Locked Positions - PC Pin.
Search Keywords: 1224513VX987F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1224513VX987F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$542.13
10
$287.01
15
$201.97
20 +
$197.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments