- Home ›
- All Products›
- 12244A
Description
+
Toggle Switch - DPDT - On-On-On - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Straight PC Terminals.
Search Keywords: 12244A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12244A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$105.04
13
$69.62
19
$56.56
25 +
$55.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments