- Home ›
- All Products›
- 121641RAK
Description
+
Toggle Switch - 4PDT - On-On-Mom - 4A 125VAC 30 VDC - Standard Lever - Silver Contacts - Bright Chrome Finish - Solder Lug.
Search Keywords: 121641RAK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:121641RAK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$185.87
10
$114.38
15
$90.55
20 +
$88.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments