- Home ›
- All Products›
- 12156AD2GK
Description
+
Toggle Switch - 3PDT - On-On - 4A 125VAC 30 VDC - Standard Lever - Silver, Gold Plated Contacts - Black Finish - Solder Lug.
Search Keywords: 12156AD2GK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12156AD2GK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$176.10
10
$108.37
15
$85.79
20 +
$84.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments