- Home ›
- All Products›
- 12147KX780
12147KX780
APEM Inc.
Toggle Switch - DPDT - Mom-Off-Mom - 100mA 30VDC - Standard Lever - Solid Silver/Nickel Rivet Contacts - Bright Chrome Finish ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPDT - Mom-Off-Mom - 100mA 30VDC - Standard Lever - Solid Silver/Nickel Rivet Contacts - Bright Chrome Finish - Solder Lug.
Search Keywords: 12147KX780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12147KX780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$186.16
13
$123.37
19
$100.24
25 +
$98.23
Click for Quote
Log in
to unlock special pricing