- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12147DGK
Description
+
Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 0.4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 12147DGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12147DGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:0.4@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:18.2mm x 18.2mm x 46.9 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$229.96
13
$152.40
19
$123.83
25 +
$121.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments