- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12145AD2K
Description
+
Switch Toggle ON Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 12145AD2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12145AD2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON Mom14118
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$63.18
5
$61.19
10
$60.33
25
$59.19
50
$52.26
100 +
$47.09
Click for Quote
Log in
to unlock special pricing