- Home ›
- All Products›
- 12145A
APEM Inc.
12145A
Toggle Switch - DPDT - On-Mom - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Solder Lug.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - DPDT - On-Mom - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Solder Lug.
Search Keywords: 12145A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12145A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 12145A RoHS compliant?
Yes, 12145A is RoHS compliant.
What is the lead time for 12145A?
The standard lead time for 12145A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
7
$97.99
13
$64.94
19
$52.76
25 +
$51.71
Click for Quote
Log in
to unlock special pricing