- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12144AKX545
Description
+
Toggle Switch - DPDT - On-On-On - 4A 125VAC 30VDC - Standard Lever - Silver Contacts - Satin Chrome Finish - Solder Lug.
Search Keywords: 12144AKX545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12144AKX545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
7
$116.72
13
$77.35
19
$62.85
25 +
$61.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments