- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1213MRC+U1874
Description
+
Switch Push Button N.O. SPST Round Curved Plunger 3A 250VAC 14VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: 1213MRCU1874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1213MRC+U1874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125VAC 12 VDC
-
Actuator Style:Round Curved Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$37.03
40
$12.72
50
$10.01
100
$7.62
500
$7.20
1,000
$6.14
2,500
$5.92
5,000 +
$5.78
Click for Quote
Log in
to unlock special pricing