- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1213C3
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 3A(AC)/2A(DC) - 125 VAC - 24 VDC - Green Round Plunger Actuator - Solder - Quick Connect 0.250" (6.3mm).
Search Keywords: 1213C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1213C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Buy all 17 in-stock or the regular minimum order quantity of 40
Stock lot only:
17
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$5.456
40
$4.960
80
$4.450
120
$3.640
280
$3.560
520
$3.090
1,000
$2.740
2,520
$2.600
5,000 +
$2.550
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments