help desk software
Image is representational - see mfr. specs

Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: 1213A6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    1213A6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    8A@125VAC 12 VDC
  • Actuator Style:
    Round Curved Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    17 x 14 x 38 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.38
40
$9.41
80
$8.19
120
$6.55
280
$6.19
520
$5.41
1,000 +
$4.75
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments