help desk software

1203A2UL

APEM Inc.

Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Screw

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Screw
Search Keywords: 1203A2UL
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    APEM Inc.
  • Артикул / №:
    1203A2UL
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3A@125VAC 12 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
8 Weeks Можно отправить 19/1/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$4.440
25
$4.351
40
$4.264
100
$3.491
500
$3.049
1 000
$2.740
2 500
$2.629
5 000 +
$2.585
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments