- Home ›
- All Products›
- 12037A2UU
Description
+
Pushbutton Switch - SPST-NO - On-(On) - 8A - 250V - Right Angle Screw Terminals and Clamp.
Search Keywords: 12037A2UU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12037A2UU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$12.22
40
$10.58
80
$9.38
120
$7.74
280
$7.32
520
$6.40
1,000 +
$5.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments