- Home ›
- All Products›
- 11169A
APEM Inc.
11169A
Toggle Switch - 4PDT - On-Off-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - 4PDT - On-Off-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 11169A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:11169A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 11169A RoHS compliant?
Yes, 11169A is RoHS compliant.
What is the lead time for 11169A?
The standard lead time for 11169A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$154.08
10
$94.82
15
$75.06
20 +
$73.56
Click for Quote
Log in
to unlock special pricing