- Home ›
- All Products›
- 11146DK
11146DK
APEM Inc.
Professional Toggle Switch - Double Pole - On-On - 100mA 30VDC - Solid Gold Rivet Contacts - Standard Lever - Nickel Plated Fi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Professional Toggle Switch - Double Pole - On-On - 100mA 30VDC - Solid Gold Rivet Contacts - Standard Lever - Nickel Plated Finish - Solder Lug.
Search Keywords: 11146DK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:11146DK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$193.24
25
$106.40
38
$73.89
50 +
$72.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments