- Home ›
- All Products›
- 11136AD2K
APEM Inc.
11136AD2K
Toggle Switch - Single Pole - On-On - 4A 30VDC - Gold Plated Silver (2 microns) Contacts - Solder Lug or Right Angle.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - Single Pole - On-On - 4A 30VDC - Gold Plated Silver (2 microns) Contacts - Solder Lug or Right Angle.
Search Keywords: 11136AD2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:11136AD2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 11136AD2K RoHS compliant?
Yes, 11136AD2K is RoHS compliant.
What is the lead time for 11136AD2K?
The standard lead time for 11136AD2K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$67.57
25
$43.24
38
$33.78
50 +
$33.11
Click for Quote
Log in
to unlock special pricing