- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 106462103
Description
+
Switch Toggle ON ON DPDT Round Lever Solder Lug 3A 220VAC 24VDC Panel Mount with Threads
Search Keywords: 106462103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:106462103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$26.54
5
$25.01
10
$24.95
25
$24.28
50
$16.23
100
$10.03
250 +
$9.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT