- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 106361175
APEM Inc.
106361175
Switch Toggle ON ON SPDT Round Lever Solder Lug 3A 220VAC 24VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 106361175 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 3@24VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | M10 x 0.75 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 14 x 14 x 38.2 mm |
| Operating Temperature: | -40 to 85 °C |