- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 104350108
Description
+
Pushbutton Switch - SPDT - On-Mom Switch Function - 3A (DC) - 24 V - Plunger for Cap Actuator - Solder Lug - Panel Mount, Rear.
Search Keywords: 104350108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:104350108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
7
$53.80
13
$43.46
19
$41.63
25 +
$40.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments