- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1016C
Description
+
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 1A 30VDC Panel Mount with Threads
Search Keywords: 1016C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1016C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:1@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$6.56
50
$6.03
100
$5.12
250
$4.90
500
$3.82
1,000
$3.23
2,500
$2.92
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments