- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SK2-095H02
SK2-095H02
Anderson Power Products
Conn Power RCP ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power RCP ST Panel Mount
Search Keywords: SK2095H02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SK2-095H02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VDC,6003694VAC
-
Maximum Current Rating:240 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$80.98
5
$80.18
10
$68.74
30
$68.22
50
$64.36
100
$63.91
250 +
$63.59
Click for Quote
Log in
to unlock special pricing