- Home ›
- All Products›
- PS3T20-3X
Anderson Power Products
PS3T20-3X
3PMPL GLAND, 3 HOLE, WIRE RANGE 1.6 TO 2.6mm (0.06"-0.10")
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3PMPL GLAND, 3 HOLE, WIRE RANGE 1.6 TO 2.6mm (0.06"-0.10")
Search Keywords: PS3T203X
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | PS3T20-3X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is PS3T20-3X RoHS compliant?
Yes, PS3T20-3X is RoHS compliant.
What is the lead time for PS3T20-3X?
The standard lead time for PS3T20-3X is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$3.43
100
$2.63
250
$2.51
500
$2.27
1,000
$1.90
2,500
$1.85
5,000
$1.80
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing