- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- A32504-00C9
A32504-00C9
Anderson Power Products
Conn Power SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Individual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Individual
Search Keywords: A3250400C9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:A32504-00C9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:2
-
Termination Method:Crimp
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:350 A
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$94.04
5
$90.40
10
$88.47
25
$86.70
50
$85.59
100 +
$75.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments