- Home ›
- All Products›
- A32470-0009
A32470-0009
Anderson Power Products
320A Din / 70MM Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
320A Din / 70MM Pin
Search Keywords: A324700009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:A32470-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$42.69
5
$40.23
10
$39.62
25
$38.77
50
$38.00
100
$33.10
250 +
$32.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments