- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 602G00
602G00
Anderson Power Products
Blade Type Power Connector Housing - Non-Gendered - 8 Position - 600V - 29A - PBT Material - Crimp Termination - Free Hanging ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Blade Type Power Connector Housing - Non-Gendered - 8 Position - 600V - 29A - PBT Material - Crimp Termination - Free Hanging (In-Line) - Gray.
Search Keywords: 602G00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:602G00
-
Alias/AKA:602G00-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$6.33
50
$6.24
100
$6.15
300
$6.00
500
$5.93
1,000 +
$4.96
Click for Quote
Log in
to unlock special pricing