- Home ›
- All Products›
- 2032G3-BK
2032G3-BK
Anderson Power Products
SDG400 PLUG, SING END, 3M, 18 AWG, ST, RATING: 10A, 400/600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SDG400 PLUG, SING END, 3M, 18 AWG, ST, RATING: 10A, 400/600V
Search Keywords: 2032G3BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2032G3-BK
-
Alias/AKA:2032G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$37.01
5
$33.03
20
$32.04
40
$25.93
60
$24.51
100
$21.24
260 +
$20.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments