- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 160-1050
160-1050
Anderson Power Products
Heavy Duty Power Connector - Pin (Male) - 220A - 600V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector - Pin (Male) - 220A - 600V.
Search Keywords: 1601050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:160-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$10.64
40
$9.64
80
$9.21
120
$7.89
280
$7.46
520
$7.26
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments