- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1327G23
1327G23
Anderson Power Products
Conn Housing 1 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing 1 POS Crimp ST Panel Mount
Search Keywords: 1327G23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1327G23
-
Alias/AKA:1327G23-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:15/45 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,453
can ship 6/22/26
Minimum Order Quantity:
50
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$0.4581
500
$0.4048
1,000
$0.3887
2,500
$0.3675
5,000
$0.3208
7,500
$0.3123
10,000
$0.3063
15,000 +
$0.2977
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT