- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1327G18
1327G18
Anderson Power Products
Conn; Rect; PowerPoleHousing; PP15Series; Gray; 15A; 600V | Anderson Power Products 1327G18
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn; Rect; PowerPoleHousing; PP15Series; Gray; 15A; 600V | Anderson Power Products 1327G18
Search Keywords: 1327G18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1327G18
-
Alias/AKA:1327G18-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,972
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.5409
500
$0.4744
1,000
$0.4089
2,500
$0.3785
5,000
$0.3610
7,500
$0.3601
10,000
$0.3434
15,000 +
$0.3425
Click for Quote
Log in
to unlock special pricing