- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 035LDAS
035LDAS
Anderson Power Products
Connector Accessories Power Drawer Socket Housing 8/21 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Power Drawer Socket Housing 8/21 POS
Search Keywords: 035LDAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:035LDAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Housing
-
Dimension:82.8 x 28.7 x 33.9 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$24.73
500
$13.05
750
$8.98
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing