- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- AD8044ARZ-14
AD8044ARZ-14
Analog Devices
OP Amp Quad Volt Fdbk R-R O/P ±6V/12V 14-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
OP Amp Quad Volt Fdbk R-R O/P ±6V/12V 14-Pin SOIC N Tube
Search Keywords: AD8044ARZ14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Analog Devices
-
Part No:AD8044ARZ-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:8.75(Max) x 4(Max) x 1.5(Max) mm
-
Family:AD8044
-
Maximum Dual Supply Voltage:±6 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$6.468
5
$5.880
25
$5.620
50
$5.510
100
$5.400
250
$5.250
500
$5.130
1,000 +
$5.020
Click for Quote
Log in
to unlock special pricing