- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4018636
Description
+
Digital Handheld 600VAC 600VDC
Search Keywords: 4018636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:4018636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030320000
-
Supplier Standard Pack:
1 -
Low Battery Indication:Yes
-
Family:AM-510
-
Maximum AC Current Measurement:10 A
-
Data Hold:Yes
-
Maximum AC Voltage Measurement:600 V
-
Continuity Test:Yes
-
Display Type:LCD
-
Maximum DC Voltage Measurement:600 V
-
Ranging:Auto/Manual
-
Maximum DC Current Measurement:10 A
-
Style:Handheld
-
Type:Digital
-
Diode Test:Yes
-
Maximum Resistance Measurement:40 MOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
3/20/28
Price (USD)
Qty
Unit Price
1
$62.99
3
$60.47
5 +
$57.95
Click for Quote
Log in
to unlock special pricing