- Home ›
- All Products›
- 3157013
3157013
Amprobe
robe FP520 Fuse Pack, Fast Blow, Ceramic, 500 mA, 500 V, 2 Per Pack, FP Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
robe FP520 Fuse Pack, Fast Blow, Ceramic, 500 mA, 500 V, 2 Per Pack, FP Series
Search Keywords: 3157013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:3157013
-
Alias/AKA:FP520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$15.67
25
$14.20
50
$13.57
100
$12.99
250
$12.45
500
$12.12
1,000 +
$11.96
Click for Quote
Log in
to unlock special pricing