- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- ZN0101600031
ZN0101600031
Amphenol Tuchel
Pin contact on reel 200 pcs
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pin contact on reel 200 pcs
Search Keywords: ZN0101600031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:ZN0101600031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:20-26 AWG
-
Contact Material:Brass3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
28 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
200
$0.5177
600
$0.5016
1,000
$0.4791
2,600
$0.4521
5,000
$0.4397
7,600
$0.4386
10,000
$0.4280
15,000 +
$0.4269
Click for Quote
Log in
to unlock special pricing