- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- VN0204000131C
VN0204000131C
Amphenol Tuchel
socket contact 4 mm, 6 mm² crimp, 100 pcs
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
socket contact 4 mm, 6 mm² crimp, 100 pcs
Search Keywords: VN0204000131C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:VN0204000131C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
You may purchase all in-stock quantity of 86
Stock lot only:
86
Minimum Order Quantity:
100
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$2.563
100
$2.330
300
$2.220
500
$2.160
1,000
$2.040
2,500
$1.990
5,000
$1.940
7,500
$1.910
10,000 +
$1.900
Click for Quote
Log in
to unlock special pricing