- Home ›
- All Products›
- VN0204000121C
VN0204000121C
Amphenol Tuchel
socket contact 4 mm, 4 mm² crimp, 100 pcs
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
socket contact 4 mm, 4 mm² crimp, 100 pcs
Search Keywords: VN0204000121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:VN0204000121C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$2.28
300
$2.18
500
$2.12
1,000
$2.00
2,500
$1.95
5,000
$1.90
7,500
$1.87
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments