- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- VN0201500521
VN0201500521
Amphenol Tuchel
Socket contact 100 pcs
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Socket contact 100 pcs
Search Keywords: VN0201500521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:VN0201500521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:N/A
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,181
Can Ship immediately
Manufacturer Stock:
1,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$0.4577
500
$0.3719
1,000
$0.3563
2,500
$0.3257
5,000
$0.3123
7,500
$0.3115
10,000
$0.3108
15,000 +
$0.3040
Click for Quote
Log in
to unlock special pricing