- Home ›
- All Products›
- TE0500061
TE0500061
Amphenol Tuchel
crimping die for Radsok 6mm 16mm²
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
crimping die for Radsok 6mm 16mm²
Search Keywords: TE0500061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:TE0500061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467290090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1,329.94
3
$1,274.86
5
$1,255.73
10 +
$1,236.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments