- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3637000
T3637000
Amphenol Tuchel
Male Panel Connector - 12 Position - 150V - 3A - Solder Pin - Screw Coupling - Gold Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Panel Connector - 12 Position - 150V - 3A - Solder Pin - Screw Coupling - Gold Plated Contacts.
Search Keywords: T3637000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3637000
-
Alias/AKA:T3637000U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
27
$17.15
53
$13.11
79
$12.31
105 +
$12.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments