- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3527150U
T3527150U
Amphenol Tuchel
Female Panel Connector - 8 Position - 100V - 5A - Crimp - Bayonet Ring Locking.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Female Panel Connector - 8 Position - 100V - 5A - Crimp - Bayonet Ring Locking.
Search Keywords: T3527150U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3527150U
-
Alias/AKA:T3527150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
27
$9.49
53
$7.25
79
$6.81
105 +
$6.67
Click for Quote
Log in
to unlock special pricing