- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3506400
T3506400
Amphenol Tuchel
Circular Connector Receptacle - Male Pins - 8 Position - M16-8 Insert Arrangement - 7A 250V - Threaded - Solder Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Receptacle - Male Pins - 8 Position - M16-8 Insert Arrangement - 7A 250V - Threaded - Solder Termination.
Search Keywords: T3506400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3506400
-
Alias/AKA:T3506400U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$15.15
25
$12.62
50
$12.35
105
$11.96
315
$11.44
525
$10.93
1,050 +
$10.90
Click for Quote
Log in
to unlock special pricing