- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3478400
T3478400
Amphenol Tuchel
Female Panel Connector - 7 Position - 100V - 5A - Solder Pin - Screw Locking - Pin Length 10.5 mm From Flange - Silver Plated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Panel Connector - 7 Position - 100V - 5A - Solder Pin - Screw Locking - Pin Length 10.5 mm From Flange - Silver Plated Contacts.
Search Keywords: T3478400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3478400
-
Alias/AKA:T3478400U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
420
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
105
$12.51
210
$7.70
315
$6.09
420 +
$5.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments