- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3478300U
T3478300U
Amphenol Tuchel
Female Panel Connector - 7 Position - 100V - 5A - Solder Pin - Screw Locking - Pin Length 15 mm From Flange - Silver Plated Co ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Female Panel Connector - 7 Position - 100V - 5A - Solder Pin - Screw Locking - Pin Length 15 mm From Flange - Silver Plated Contacts.
Search Keywords: T3478300U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3478300U
-
Alias/AKA:T3478300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.49
10
$11.45
27
$11.42
53
$8.73
79
$8.20
105 +
$8.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments