- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3476038
T3476038
Amphenol Tuchel
Female Cable Connector - 7 Position - 100V - 5A - Solder Pin - Screw Coupling - Straight - For Cable Diameter From 4 to 6mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Female Cable Connector - 7 Position - 100V - 5A - Solder Pin - Screw Coupling - Straight - For Cable Diameter From 4 to 6mm.
Search Keywords: T3476038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3476038
-
Alias/AKA:T3476038U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$17.16
25
$15.55
50
$14.85
100
$14.21
250
$13.63
500
$11.68
1,000 +
$11.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments