- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3428551U
T3428551U
Amphenol Tuchel
Female Cable Connector - 6 Position - 300V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 4 to 6mm.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Female Cable Connector - 6 Position - 300V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 4 to 6mm.
Search Keywords: T3428551U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3428551U
-
Alias/AKA:T3428551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$5.84
100
$5.58
250
$5.34
500
$4.53
1,000
$4.41
2,500
$4.30
5,000 +
$4.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments